337-042-555-212

Heilind Number:EDA337-042-555-212
Manufacturer:EDAC
Manufacturer Number:337-042-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and efficient assembly. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two-row design with a total of 42 positions allows for versatile connections. Each contact is made from high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB design with this essential component.