337-042-555-258

Heilind Number:EDA337-042-555-258
Manufacturer:EDAC
Manufacturer Number:337-042-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and reliability. With a dual-row layout and 42 positions, it offers ample connectivity options for your circuit boards. The contact material, made from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation allows for efficient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its robust construction and precision engineering for your connectivity needs.