337-042-555-268

Heilind Number:EDA337-042-555-268
Manufacturer:EDAC
Manufacturer Number:337-042-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-268

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for efficient power transmission, it supports up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial or commercial use, this connector is a versatile solution, with a straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have in any setup. Explore our range of connectors and accessories to find the perfect fit for your needs.