337-042-555-802

Heilind Number:EDA337-042-555-802
Manufacturer:EDAC
Manufacturer Number:337-042-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-802

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures secure and reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 42-position layout offers ample room for multiple connections. Suitable for straight mounting, it's perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in any environment. Elevate your connectivity solutions with this essential component.