337-042-555-803

Heilind Number:EDA337-042-555-803
Manufacturer:EDAC
Manufacturer Number:337-042-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under various conditions. With two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .156 inches, guaranteeing secure and stable connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any professional or DIY project. Elevate your connectivity game with our Card Edge Connector.