337-042-555-804

Heilind Number:EDA337-042-555-804
Manufacturer:EDAC
Manufacturer Number:337-042-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contacts ensure reliable power transmission, with a 3A amperage rating accommodating various power needs. With two rows of 42 positions, this connector offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.