337-042-555-807

Heilind Number:EDA337-042-555-807
Manufacturer:EDAC
Manufacturer Number:337-042-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector features a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 42 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient performance, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless data transmission.