337-042-555-808

Heilind Number:EDA337-042-555-808
Manufacturer:EDAC
Manufacturer Number:337-042-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a vibrant green color and meticulously engineered with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With a dual-row design and 42 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is designed for versatility in various environments. Trust in this connector to optimize your PCB connectivity needs efficiently.