337-042-555-858

Heilind Number:EDA337-042-555-858
Manufacturer:EDAC
Manufacturer Number:337-042-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-555-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. Its two rows of copper alloy contacts, totaling 42 positions, offer ample connectivity options. Designed for efficiency, the .156-inch pitch and .2-inch row spacing streamline installation. Suitable for a wide range of applications, it boasts a 3A amperage rating and can withstand temperatures from -40 to 105°C. Whether you're a hobbyist or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.