337-042-556-201

Heilind Number:EDA337-042-556-201
Manufacturer:EDAC
Manufacturer Number:337-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that adds a pop of color to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. This connector boasts two rows for efficient power delivery, with a total of 42 positions for extensive connectivity options. The contacts are made from copper alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial use, this connector is a must-have for any electronics enthusiast.