337-042-556-202

Heilind Number:EDA337-042-556-202
Manufacturer:EDAC
Manufacturer Number:337-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers durable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance in various applications. With two rows of 42 positions each, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Perfect for board-to-board connections, this connector is a must-have for seamless electronic setups.