337-042-556-203

Heilind Number:EDA337-042-556-203
Manufacturer:EDAC
Manufacturer Number:337-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting two rows and 42 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for secure and efficient data transfer. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in various environments. Upgrade your connectivity solutions with this essential component.