337-042-556-204

Heilind Number:EDA337-042-556-204
Manufacturer:EDAC
Manufacturer Number:337-042-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this dual-row connector features 42 positions with a .156-inch pitch, ensuring secure and reliable contact. The housing, made of UL 94V-0 rated thermoplastic polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and copper alloy contact material further optimize performance, while the vibrant green color adds a touch of visual distinction to your assembly. Upgrade your PCB connectivity with this essential component.