337-042-556-212

Heilind Number:EDA337-042-556-212
Manufacturer:EDAC
Manufacturer Number:337-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows and a total of 42 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transfer, with a rating of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your connectivity solutions with this essential component.