337-042-556-258

Heilind Number:EDA337-042-556-258
Manufacturer:EDAC
Manufacturer Number:337-042-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector offers a reliable amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your board, offering 42 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in our premium connector for seamless and long-lasting board-to-board connections.