337-042-556-802

Heilind Number:EDA337-042-556-802
Manufacturer:EDAC
Manufacturer Number:337-042-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-802

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, featuring a vibrant green design that stands out in any assembly. With a maximum amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its double-row configuration with 42 positions allows for ample connectivity, while the copper alloy contacts provide optimal signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mounting orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.