337-042-556-803

Heilind Number:EDA337-042-556-803
Manufacturer:EDAC
Manufacturer Number:337-042-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity and features sturdy Copper Alloy contacts for reliable signal transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a double-row design and 42 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation further simplifies integration into your PCB setup, making it a versatile and essential component for your connectivity needs. Elevate your system's performance with this top-of-the-line Card Edge Connector.