337-042-556-807

Heilind Number:EDA337-042-556-807
Manufacturer:EDAC
Manufacturer Number:337-042-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in your electronic assemblies. The vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and reliable performance. With two rows of high-quality Copper Alloy contacts, offering a total of 42 positions at a pitch of .156 inches, you can achieve efficient signal transmission in your circuitry. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.