337-042-556-808

Heilind Number:EDA337-042-556-808
Manufacturer:EDAC
Manufacturer Number:337-042-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Its vibrant green color not only adds a pop of personality but also ensures easy identification on your assembly line. With a current rating of 3A, this connector is powered to handle your high-performance needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. Featuring two rows of 42 copper alloy contacts, with a pitch of .156in and row spacing of .2in, it offers precise and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.