337-042-556-812

Heilind Number:EDA337-042-556-812
Manufacturer:EDAC
Manufacturer Number:337-042-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a double row design and 42 copper alloy contacts, it offers seamless connections for your electronic components. The .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade to this connector for seamless board-to-board connectivity in your projects.