337-042-556-858

Heilind Number:EDA337-042-556-858
Manufacturer:EDAC
Manufacturer Number:337-042-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-556-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it offers 42 durable Copper Alloy contact positions, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing, in a striking Green color, guarantees both safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.