337-042-558-102

Heilind Number:EDA337-042-558-102
Manufacturer:EDAC
Manufacturer Number:337-042-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-102

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row of 42 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's suitable for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure electronic connections.