337-042-558-103

Heilind Number:EDA337-042-558-103
Manufacturer:EDAC
Manufacturer Number:337-042-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatile installation options. Boasting a .156-inch pitch and 42 positions, it provides ample connectivity for your applications. Its compact design, with a single row and .2-inch row spacing, enables efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic projects. Elevate your connectivity solutions with this essential component.