337-042-558-107

Heilind Number:EDA337-042-558-107
Manufacturer:EDAC
Manufacturer Number:337-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 rated Thermoplastic Polyester, it ensures safety and durability in operation. With a single row layout and 42 positions, it provides ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections on your board. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environmental conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.