337-042-558-108

Heilind Number:EDA337-042-558-108
Manufacturer:EDAC
Manufacturer Number:337-042-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-108

Detailed Description

Upgrade your circuit board connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is both visually striking and functional, with a robust housing made from UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Designed for optimal performance, it offers a current rating of 3 A and boasts copper alloy contacts for reliable conductivity. With a single row configuration and 42 positions, it provides ample space for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB setup with this essential connector, perfect for a range of applications in the electronics industry.