337-042-558-112

Heilind Number:EDA337-042-558-112
Manufacturer:EDAC
Manufacturer Number:337-042-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting reliability. Each contact is crafted from robust Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications.Upgrade your connectivity solutions with this essential component.