337-042-558-158

Heilind Number:EDA337-042-558-158
Manufacturer:EDAC
Manufacturer Number:337-042-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 42 positions, it offers ample connectivity for your devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for right-angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.