337-042-558-168

Heilind Number:EDA337-042-558-168
Manufacturer:EDAC
Manufacturer Number:337-042-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for reliable performance, this connector features a single row design with 42 positions, each meticulously crafted with durable Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. The right-angle mount orientation offers flexibility in installation, making it a perfect choice for your board-to-board connectivity needs. Upgrade your systems with this essential component today.