337-042-558-201

Heilind Number:EDA337-042-558-201
Manufacturer:EDAC
Manufacturer Number:337-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of 42 Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connections. With a current rating of 3 A, it's ideal for power and signal transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Elevate your PCB connections with this essential component.