337-042-558-202

Heilind Number:EDA337-042-558-202
Manufacturer:EDAC
Manufacturer Number:337-042-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. Boasting two rows and 42 positions, it provides ample room for seamless connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches streamline the installation process. Designed for right-angle mounting, it fits snugly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your PCB game with this essential component.