337-042-558-203

Heilind Number:EDA337-042-558-203
Manufacturer:EDAC
Manufacturer Number:337-042-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on the board, accommodating 42 positions in total. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.