337-042-558-204

Heilind Number:EDA337-042-558-204
Manufacturer:EDAC
Manufacturer Number:337-042-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any setting. With two rows of Copper Alloy contacts offering a total of 42 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, while the Right Angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the realm of Products, Connectors, and PCB accessories. Trust in its quality construction to optimize your board-to-board connections with precision and efficiency.