337-042-558-207

Heilind Number:EDA337-042-558-207
Manufacturer:EDAC
Manufacturer Number:337-042-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 42 copper alloy contacts, it offers high-speed data transmission and power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing enable precise positioning on your PCB. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your system with this essential component for seamless and efficient board-to-board connections.