337-042-558-212

Heilind Number:EDA337-042-558-212
Manufacturer:EDAC
Manufacturer Number:337-042-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-212

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing. With a contact material made of Copper Alloy, it ensures reliable conductivity for your electronic components. Its two rows of 42 positions each, spaced at .156 inches and .2 inches apart, offer ample room for secure attachment. The right-angle mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it ideal for various applications. Trust in its quality and performance for seamless board-to-board connections.