337-042-558-258

Heilind Number:EDA337-042-558-258
Manufacturer:EDAC
Manufacturer Number:337-042-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-258

Detailed Description

Enhance connectivity in your electronic devices with this Green Card Edge Connector. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 42 positions, it offers ample space for secure connections on your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Ideal for a range of applications, this connector is a dependable choice for your connectivity needs.