337-042-558-268

Heilind Number:EDA337-042-558-268
Manufacturer:EDAC
Manufacturer Number:337-042-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-268

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features copper alloy contacts for reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a double-row configuration and 42 positions, it offers ample connectivity options, perfect for various applications. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.