337-042-558-602

Heilind Number:EDA337-042-558-602
Manufacturer:EDAC
Manufacturer Number:337-042-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-602

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector boasts a single row with 42 positions, facilitating efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for seamless board-to-board integration.