337-042-558-603

Heilind Number:EDA337-042-558-603
Manufacturer:EDAC
Manufacturer Number:337-042-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 42 positions, it offers ample room for your connection needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing adds convenience. Elevate your PCB setup with this essential connector.