337-042-558-607

Heilind Number:EDA337-042-558-607
Manufacturer:EDAC
Manufacturer Number:337-042-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Featuring a single row layout with 42 positions, it offers ample room for secure contacts. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation further facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.