337-042-558-612

Heilind Number:EDA337-042-558-612
Manufacturer:EDAC
Manufacturer Number:337-042-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-612

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green hue, this connector boasts high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With 42 positions and a pitch of .156 inches, it offers ample space for seamless integration. Designed for versatility, its right-angle mount orientation and space-efficient single-row layout make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Elevate your PCB assembly with this essential component.