337-042-558-658

Heilind Number:EDA337-042-558-658
Manufacturer:EDAC
Manufacturer Number:337-042-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. Designed for seamless integration, this connector offers a single row configuration with 42 positions, ensuring versatile connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing enable precise alignment on circuit boards. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic assemblies.