337-042-558-668

Heilind Number:EDA337-042-558-668
Manufacturer:EDAC
Manufacturer Number:337-042-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 42 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both longevity and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable even in harsh environments. Elevate your electronic projects with this essential component, perfect for demanding industrial and commercial settings.