337-042-558-802

Heilind Number:EDA337-042-558-802
Manufacturer:EDAC
Manufacturer Number:337-042-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-802

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and ease of use, this connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures efficient power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 42 positions for seamless board-to-board connectivity. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable performance in various environments. Its right-angle mount orientation and .156 inch pitch make it convenient to install and compatible with standard PCB layouts. Trust in this connector for secure and efficient electronic connections in your projects.