337-042-558-803

Heilind Number:EDA337-042-558-803
Manufacturer:EDAC
Manufacturer Number:337-042-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 42 positions, it offers ample connectivity for your electronic projects. The Copper Alloy contact material ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s suitable for a wide range of applications. Upgrade your setup with this essential component.