337-042-558-804

Heilind Number:EDA337-042-558-804
Manufacturer:EDAC
Manufacturer Number:337-042-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-804

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector, designed for seamless integration in your PCB setup. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and flame resistance for added safety. Featuring two rows of copper alloy contacts and a .156-inch pitch, it facilitates efficient data transfer. The .2-inch row spacing and 42 positions provide ample room for connectivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore our range of connectors to find more solutions for your PCB needs.