337-042-558-807

Heilind Number:EDA337-042-558-807
Manufacturer:EDAC
Manufacturer Number:337-042-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. With a robust amperage rating of 3A and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each pitch of .156 inches allows for seamless integration. The 42 positions offer ample connectivity options, while the right-angle mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.