337-042-558-808

Heilind Number:EDA337-042-558-808
Manufacturer:EDAC
Manufacturer Number:337-042-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is capable of handling up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable conductivity and safety. With two rows and 42 positions, it offers ample connectivity options, perfect for your electronic projects. The .156-inch pitch and .2-inch row spacing provide easy integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your PCB connections today with this essential component.