337-042-558-812

Heilind Number:EDA337-042-558-812
Manufacturer:EDAC
Manufacturer Number:337-042-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a vibrant green color and a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in demanding environments. With two rows of 42 positions each, copper alloy contacts, and a pitch of .156 inches, it facilitates precise and secure data transfer. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Upgrade your connectivity solutions with this essential component.