337-042-558-858

Heilind Number:EDA337-042-558-858
Manufacturer:EDAC
Manufacturer Number:337-042-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This essential component features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring compliance with stringent safety standards. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector's two rows and 42 positions provide ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Its .156-inch pitch and .2-inch row spacing allow for seamless integration with your PCB layout. Engineered for versatility, this connector offers right-angle mounting orientation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this high-quality product for your board-to-board PCB connections.