337-042-558-868

Heilind Number:EDA337-042-558-868
Manufacturer:EDAC
Manufacturer Number:337-042-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-558-868

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, rest assured of its quality and reliability. Featuring 42 positions and a pitch of .156 inches, it offers ample space for your connections. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your board-to-board connections with this indispensable connector, a must-have for any electronic setup.